ACM18DTKH

Heilind Number:SULACM18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKH

Detailed Description

The ACM18DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its loop bellow contact type and straight orientation further enhance usability. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, this connector is suitable for use in diverse environments. The matte tin termination plating adds to its robustness. Overall, the ACM18DTKH is a reliable and high-quality component for your connectivity needs.