| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DTKN-S288 |
ACM18DTKN-S288
| Heilind Number: | SULACM18DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
ACM18DTKN-S288 features a dual-row female connector with PPS and Beryllium Copper construction, ensuring high performance in demanding environments. With a pitch of 3.96mm and 36 positions, it offers reliable connectivity on PCBs. The contact material is Beryllium Copper plated with gold for enhanced durability and conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for a wide range of applications. The termination method is through a card extender, with a tail length of 4.45mm. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Meeting industry standards for quality and reliability, this connector is perfect for board-to-board and card edge connections in various electronic devices.

