ACM22DRKF-S13

PPS & BERYLLIUM COPPER; .0

The ACM22DRKF-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with precision-engineered PPS and Beryllium Copper materials, this female connector ensures exceptional durability and conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. Featuring a floating bobbin mount type and straddle orientation, it offers flexibility in installation. The full bellow contact type and gold plating guarantee secure and low-resistance connections. With 44 positions and a termination method of card extender, it is ideal for high-density circuitry. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKF-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM22DRKF-S13
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: