ACM22DRMN-S328

Heilind Number:SULACM22DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMN-S328

Detailed Description

Introducing the ACM22DRMNS328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 44 female connectors, this connector ensures secure and reliable connections. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees excellent signal transmission while the termination method of wire wrap simplifies installation. Operating efficiently in a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for diverse industrial environments. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various PCB setups. Trust in the ACM22DRMNS328 for robust and efficient board-to-board connectivity.