ACM22DRST-S288

Heilind Number:SULACM22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRST-S288

Detailed Description

The ACM22DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 44 gold-plated Loop Bellow contacts, it guarantees reliable signal transmission in industrial environments. The threaded mount type and card extender termination method offer secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The Matte Tin termination plating enhances durability, while the straddle orientation facilitates easy installation. Ideal for aerospace, defense, and telecommunications applications, the ACM22DRST-S288 meets the stringent requirements of hi-rel industries.