ACM22DRTN-S13

Heilind Number:SULACM22DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTN-S13

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ACM22DRTN-S13 connector is a reliable and high-performance solution for board-to-board and card edge connections. With a current rating of 5A and voltage capacity of 950VAC, it ensures efficient power transmission. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its contact material is gold-plated Beryllium Copper, guaranteeing durability and excellent conductivity. The termination method is through a card extender, and the pitch is 3.96mm (.156 in), making it suitable for various PCB layouts. Designed for demanding environments, it operates flawlessly in temperatures ranging from -65°C to 150°C. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-efficient integration. Termination plating with matte tin further enhances its reliability. Ideal for applications that require secure and high-speed connections, the ACM22DRTNS13 is a standout choice in the realm of hi-rel connectors.