ACM22DSEF

Heilind Number:SULACM22DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSEF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DSEF

Detailed Description

Introducing the ACM22DSEF, a high-performance Board To Board PCB Connector designed for demanding applications. Built with precision and durability in mind, this connector features PPS & Beryllium Copper construction, ensuring reliable connectivity in even the harshest environments. With a low amperage rating of 5A, it offers efficient power transmission without compromising on safety. The female gender, two rows, and Floating Bobbin mount type make it versatile for various board-to-board connections. Eyelet termination method guarantees secure attachment, while the Gold contact plating enhances conductivity. Operating at a voltage of 950 VAC and with a contact type of Full Bellow, it meets stringent performance standards. With 44 positions, it provides ample connectivity options, and the straight orientation and compact dimensions of 10.95mm height and .325-inch width offer easy integration. The Matte Tin termination plating ensures long-term reliability, even in extreme temperatures ranging from -65 to 150°C. Trust the ACM22DSEF for your connectivity needs, where quality and performance meet excellence.