ACM22DTAH-S328

Heilind Number:SULACM22DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTAH-S328

Detailed Description

Introducing the ACM22DTAH-S328, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. Featuring a 3A amperage rating and 950VAC voltage, it ensures reliable power transmission. The two rows of contacts with a 3.96mm pitch provide ample connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type offer versatility in PCB assembly. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for board-to-board and card edge connections, the ACM22DTAHS328 is a top choice for high-reliability applications.