ACM22DTAS

PPS & BERYLLIUM COPPER; .0

The ACM22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring PPS & Beryllium Copper construction, this female connector ensures reliable power and signal transmission in industrial settings. Rated for 950VAC and 3A, it offers robust performance even in high-voltage environments. The right-angle, side-hole mount type with a tail length of 2.54mm (.1 in) allows for easy and secure installation. With gold contact plating and beryllium copper contact material, this connector guarantees excellent conductivity and durability. Suitable for a wide range of applications, from telecommunications to aerospace, the ACM22DTAS is a versatile and dependable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM22DTAS
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: