ACM22DTBD-S664

Heilind Number:SULACM22DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBD-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTBD-S664

Detailed Description

Introducing the ACM22DTBD-S664, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction with gold-plated contacts, this connector ensures optimal signal transmission efficiency. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive applications. The right-angle orientation and clearance hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure and reliable connections. With 44 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for use in a wide range of industries. Trust the ACM22DTBD-S664 for robust and efficient board-to-board connections.