ACM22DTBN

Heilind Number:SULACM22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTBN

Detailed Description

Introducing the ACM22DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female gender, two rows with 44 positions, and right-angle orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. Trust the ACM22DTBN for high-reliability connections in your next project.