| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DTBT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM22DTBT-S273 |
ACM22DTBT-S273
| Heilind Number: | SULACM22DTBT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DTBT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for high-performance applications, the ACM22DTBT-S273 is a female board-to-board PCB connector with impeccable conductivity. Engineered with precision, this connector boasts two rows of 44 gold-plated beryllium copper contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 950VAC. The threaded mount type and thru-hole termination method guarantee secure installation, while the loop bellow contact type offers optimal connectivity. With a pitch of 3.96mm, this connector is suitable for demanding environments, operating flawlessly in temperatures ranging from -65 to 150°C. Its compact dimensions of 15.49mm in height and 11.94mm in width make it ideal for space-constrained applications. Trust in the ACM22DTBT-S273 for your connectivity needs, where quality meets performance.

