ACM22DTMN-S273

Heilind Number:SULACM22DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM22DTMN-S273

Detailed Description

SKU ACM22DTMN-S273 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a dual-row layout and 44 Female connectors, it offers ample connectivity options. The termination method of Thru Hole and contact plating with Gold guarantee efficient and secure connections. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for power and data-intensive systems. The orientation of Right Angle and compact dimensions make it ideal for space-constrained environments. With an operating temperature range of -65 to 150 °C, it excels in harsh conditions. The Matte Tin termination plating enhances longevity. This connector is perfect for industrial, aerospace, and telecommunications applications, meeting the highest standards for performance and reliability.