ACM24DCKD

Heilind Number:SULACM24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKD

Detailed Description

Introducing the ACM24DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in harsh environments. With a 3A current rating and 950VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and a clearance hole mount type facilitates easy installation. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. The 48-position, straight orientation design with Loop Bellow contacts allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust the ACM24DCKD for dependable and durable board-to-board connections.