ACM24DRTI

Heilind Number:SULACM24DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRTI

Detailed Description

Introducing the ACM24DRTI, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Engineered with PPS and Beryllium Copper materials, this connector ensures robust connectivity with a current rating of 5A and a voltage capability of 950VAC. Featuring two rows of 48 gold-plated contacts in a threaded mount type, it offers secure and efficient signal transmission. The termination method is through-hole, with a pitch of 3.96mm (.156 in) and a contact type of Full Bellow for optimal performance. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained PCB layouts. Trust the ACM24DRTI for superior quality and performance in your connectivity solutions.