ACM24DTBN

Heilind Number:SULACM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTBN

Detailed Description

Introducing the ACM24DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it guarantees reliable power transmission. The 48 female contacts, made of gold-plated Beryllium Copper, offer superior signal integrity. Its right-angle orientation and loop bellow contact type provide efficient mating in tight spaces. Ideal for industrial and aerospace environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With a compact design, measuring just 15.49mm in height and 9.4mm in width, and termination via thru hole with matte tin plating, the ACM24DTBN ensures easy installation and maintenance. Trust in this connector for seamless connectivity in your critical electronic systems.