ACM24DTKT

PPS & BERYLLIUM COPPER; .0

The ACM24DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method through-hole, utilizing precision PPS and Beryllium Copper contact materials with gold plating, ensures reliable conductivity. With a pitch of 3.96mm (.156in) and 48 positions, it facilitates efficient signal transmission. The connector's loop bellow contact type and straight orientation further enhance connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it guarantees durability in harsh environments. The matte tin termination plating offers additional protection. Measuring 15.49mm in height and 9.4mm in width, the ACM24DTKT is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this dependable and high-reliability connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM24DTKT
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: