ACM25DRKH-S13

Heilind Number:SULACM25DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKH-S13

Detailed Description

Introducing the ACM25DRKH-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, making it easy to install. Its termination method uses a card extender for secure connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers excellent electrical performance. The full bellow contact type and straddle orientation enhance durability and stability. With 50 positions and a tail length of 5.33mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, measuring 10.95mm in height and 8.26mm in width, is ideal for space-constrained applications. The termination plating with matte tin finish ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM25DRKHS13 is a top choice for professionals in need of high-quality connectors.