ACM25DRKI-S13

Heilind Number:SULACM25DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKI-S13

Detailed Description

This two-row female board-to-board PCB connector, SKU ACM25DRKI-S13, is engineered for high-reliability applications. Combining PPS and beryllium copper materials, it ensures robust performance even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for demanding power and signal transmission tasks. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The full bellow contact type and gold plating guarantee excellent conductivity and corrosion resistance. With 50 positions and a tail length of 5.33mm, it allows for versatile board-to-board connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The termination plating of matte tin enhances solderability while complying with RoHS standards. Perfect for aerospace, defense, and industrial sectors, the ACM25DRKI-S13 ensures reliable and durable connectivity in mission-critical systems.