ACM25DRXH

Heilind Number:SULACM25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRXH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRXH

Detailed Description

The ACM25DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of 50 positions each, and thru-hole termination method make it easy to integrate into PCB assemblies. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, it is built to withstand extreme conditions. The connector's straight orientation, full bellow contact type, and clearance hole mount type offer secure and stable connections. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With matte tin termination plating, it ensures durability and longevity. The ACM25DRXH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.