ACM25DSEF

Heilind Number:SULACM25DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DSEF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DSEF

Detailed Description

This PPS & Beryllium Copper Female Connector, featuring a robust construction with a contact rating of 5A and a voltage capacity of 950VAC, is designed for high-performance board-to-board or card edge connections in demanding environments. With two rows of 50 positions each, it offers ample connectivity options while ensuring secure and reliable contact. The Full Bellow contact type, made of Beryllium Copper and plated with Gold, guarantees optimal conductivity and corrosion resistance. Its Floating Bobbin mount type and Eyelet termination method facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications that require durability and stability. Its compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained designs. Terminated with Matte Tin for enhanced durability, this connector is a dependable choice for critical electronic systems.