ACM25DTAN-S328

Heilind Number:SULACM25DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTAN-S328

Detailed Description

Introducing the ACM25DTANS328 PCB Connector, engineered for high-performance applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination plating of Matte Tin, it guarantees optimal signal transmission. The loop bellow contact type and right-angle orientation offer versatile installation options. Boasting 50 positions with 2 rows, it's perfect for complex board-to-board or card edge connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a high voltage rating of 950 VAC, it's ideal for demanding environments. The 3A amperage and 3.96mm pitch make it suitable for various power and signal applications. With a connector height of 15.49mm and width of 9.4mm, it ensures compatibility with standard PCB layouts. Trust the ACM25DTANS328 for superior connectivity in critical systems.