ACM25DTAT

Heilind Number:SULACM25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DTAT

Detailed Description

Introducing the ACM25DTAT, a high-performance female board-to-board and card edge connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable and efficient connectivity. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers seamless integration into your circuitry. The termination method of Thru Hole and termination plating of Matte Tin guarantee secure attachment and durability. Operating at a wide temperature range of -65 to 150°C and with a high voltage rating of 950 VAC, it's suitable for harsh environments. With 50 positions and two rows, it provides ample connectivity options. The right-angle orientation and threaded mount type offer versatility in installation. Gold contact plating ensures excellent signal transmission. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Whether you're working on aerospace, defense, or industrial projects, the ACM25DTAT connector delivers uncompromising performance.