ACM28DRMD-S328

Heilind Number:SULACM28DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRMD-S328

Detailed Description

The ACM28DRMD-S328 is a high-performance female PCB connector designed with precision in mind. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in demanding applications. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its 2 rows of 56 positions, along with a pitch of 3.96mm, offer ample connectivity options. The contact material of Beryllium Copper plated with gold guarantees excellent conductivity and corrosion resistance. The wire wrap termination method and clearance hole mount type simplify installation. Operating smoothly in a wide temperature range from -65 to 150°C, it's ideal for various environments. With a sleek straight orientation, a low profile of 15.49mm, and a compact width of 9.4mm, the ACM28DRMDS328 is space-efficient. Matte Tin termination plating adds to its durability. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors category, making it a versatile choice for electronic assemblies. Whether in industrial, aerospace, or telecommunications settings, the ACM28DRMDS328 ensures secure and efficient connections.