ACM28DRMI-S288

Heilind Number:SULACM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DRMI-S288

Detailed Description

Introducing the ACM28DRMIS288, a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and 56 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 13.84mm, it offers a compact yet robust solution. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the ACM28DRMIS288 guarantees high reliability and performance.