ACM28DRST

Heilind Number:SULACM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DRST

Detailed Description

The ACM28DRST Board-to-Board PCB Connector offers high-performance connectivity with its PPS and Beryllium Copper construction. Designed for female gender orientation, it features two rows of gold-plated contacts suitable for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it guarantees durability in harsh environments. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. With 56 positions and a tail length of 4.83mm (.19in), it offers ample connectivity options. The matte tin termination plating ensures excellent conductivity. Ideal for hi-rel industries, this connector is a dependable choice for critical electronic systems.