ACM28DSUH

Heilind Number:SULACM28DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSUH

Detailed Description

Introducing the ACM28DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of high-power circuitry. The 28-position connector with a pitch of 3.96mm and termination method via thru-hole mounting offers secure and stable connections. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With a straight orientation and compact dimensions (10.95mm connector height, 11.13mm width), it suits space-constrained designs. The Matte Tin termination plating ensures durability. Whether for aerospace, defense, or industrial applications, the ACM28DSUH is a trusted solution for your connectivity needs.