ACM28DTAN-S328

Heilind Number:SULACM28DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTAN-S328

Detailed Description

Introducing the ACM28DTAN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a female gender, 2 rows, and no mounting required, it offers easy installation. The Thru Hole termination method and gold contact plating guarantee secure and efficient connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets strict industry standards. The Loop Bellow contact type and right-angle orientation further enhance its versatility. Boasting 56 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Classified under hi-rel and suitable for aerospace, defense, and industrial applications, the ACM28DTANS328 is the perfect choice for high-performance connectivity needs.