| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM28DTBT |
ACM28DTBT
| Heilind Number: | SULACM28DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DTBT |
| ECAD Model: |
Specifications
Detailed Description
ACM28DTBT features a dual-row female connector with a threaded mount type for secure installation. Its PPS and Beryllium Copper construction ensures durability and reliable performance. With an amperage rating of 3A and a voltage tolerance of 950 VAC, it's suitable for high-power applications. The gold-plated Beryllium Copper contacts offer excellent conductivity. This right-angle connector has 56 positions and a pitch of 3.96mm (.156in), making it ideal for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, meeting industry standards for PCB connectors. Designed for high-reliability use, it's a crucial component for electronic systems.

