ACM28DTKD

PPS & BERYLLIUM COPPER; .0

The ACM28DTKD, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 3.96mm (.156 in) and featuring PPS & Beryllium Copper construction, this female connector ensures reliable power and signal transmission in demanding environments. Rated for 950 VAC and 3A, it guarantees safe and efficient operation. The straight orientation and clearance hole mount type with a tail length of .19 in (4.83 mm) offer easy and secure installation. Boasting a loop bellow contact type and gold plating, it ensures low contact resistance and high durability. With 56 positions and matte tin termination plating, this connector is ideal for high-density board-to-board connections. Its wide operating temperature range of -65 to 150 °C and beryllium copper contact material make it suitable for harsh industrial environments. Trust the ACM28DTKD for seamless and reliable PCB connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM28DTKD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: