ACM28DTKS-S288

PPS & BERYLLIUM COPPER; .0

The ACM28DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Its female gender, two rows, and side hole mount type make it versatile for various setups. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The 56-position connector, with a tail length of 4.45mm, offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The ACM28DTKSS288 is the perfect choice for high-reliability applications requiring superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM28DTKS-S288
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: