ACM30DRMD

PPS & BERYLLIUM COPPER; .0

Featuring a high-performance design, the ACM30DRMD is a top-of-the-line board-to-board PCB connector that ensures reliable connectivity in demanding applications. With a compact and space-saving layout, this female connector boasts a pitch of 3.96mm (.156in) and accommodates up to 60 positions with two rows. Constructed from PPS and Beryllium Copper, it offers exceptional durability and is rated for voltages up to 950VAC and 3A. The clearance hole mount type and straight orientation make installation a breeze, while the wire wrap termination method guarantees secure connections. Gold contact plating and a matte tin termination ensure excellent conductivity and corrosion resistance, even in harsh environments. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM30DRMD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: