ACM30DRSD-S328

Heilind Number:SULACM30DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DRSD-S328

Detailed Description

Featuring PPS and Beryllium Copper construction, our SKU ACM30DRSD-S328 connector exemplifies durability and reliability. Designed for high-performance applications, this female connector with two rows and a clearance hole mount type ensures secure connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity, even at 950 VAC. The straight orientation and loop bellow contact type, along with 60 positions, offer versatility in PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector, with a connector height of 15.49mm and a width of 9.4mm, is a crucial component for your electronic assemblies. Terminated with matte tin for added resilience, it falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a vital solution for various electronic systems. Whether in industrial or commercial settings, the ACM30DRSD-S328 ensures optimal performance, meeting the demands of modern connectivity requirements.