ACM30DTAS-S328

Heilind Number:SULACM30DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTAS-S328

Detailed Description

Introducing the ACM30DTAS-S328, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 3.96mm (.156 inches) and a 60-position configuration, it offers ample connectivity options. The contact material is gold-plated, guaranteeing excellent signal transmission while the termination method of Thru Hole and termination plating of Matte Tin provide secure and durable attachment to the PCB. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type enable easy and efficient installation. Measuring .61 inches in height and 9.4mm (.37 inches) in width, the ACM30DTASS328 is compact yet robust, making it ideal for use in aerospace, military, and industrial applications where reliability is paramount.