ACM31DTAH-S328

Heilind Number:SULACM31DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTAH-S328

Detailed Description

Introducing the ACM31DTAH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design with 62 positions offer versatility in PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of thru hole with matte tin plating ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the ACM31DTAH-S328 for your critical PCB interconnect needs.