ACM31DTMI

Heilind Number:SULACM31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTMI

Detailed Description

This high-performance board-to-board PCB connector, bearing the SKU ACM31DTMI, features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. Designed for industrial applications, it offers a 3A amperage rating and can withstand voltages up to 950VAC. With a female gender and right-angle orientation, it facilitates secure and space-efficient connections in electronic systems. The connector, with two rows and 62 positions, is suitable for complex circuit layouts. Its threaded mount and thru-hole termination method provide stable attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and long-term performance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type ensures reliable signal transmission. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm, it offers compatibility with standard PCB layouts. The matte tin termination plating ensures solderability. This connector is classified under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it versatile for various applications.