ACM31DTMS

Heilind Number:SULACM31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTMS

Detailed Description

The ACM31DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it offers reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, this female connector is suitable for power and signal transmission. Its two rows of gold-plated contacts ensure low contact resistance and a long service life. The right-angle orientation and side-hole mount type make it easy to integrate into circuit boards. With 62 positions and loop bellow contact type, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating enhances solderability and durability. With a slim profile of 15.49mm height and 9.4mm width, it saves space on PCBs. Overall, the ACM31DTMS is a versatile and reliable connector for high-reliability systems.