ACM31DTMT

PPS & BERYLLIUM COPPER; .0

The ACM31DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this female connector offers reliable connectivity in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. The threaded right-angle mount type and loop bellow contact design ensure secure and stable connections, while the gold contact plating guarantees excellent conductivity. With 62 positions and a termination method of thru hole, this connector is ideal for high-density circuit board layouts. Operating efficiently in temperatures ranging from -65 to 150°C, the ACM31DTMT is a versatile and durable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM31DTMT
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: