ACM36DCKN

Heilind Number:SULACM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKN

Detailed Description

The ACM36DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Its termination method through-hole and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance requirements. The contact type of Loop Bellow and straight orientation further enhance its functionality. With 72 positions and a pitch of 3.96mm, it offers versatile connectivity options. The connector is suitable for use in a wide temperature range from -65 to 150°C, making it ideal for various environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the ACM36DCKN is a reliable and high-quality solution for your board-to-board connection needs.