ACM36DRAN

Heilind Number:SULACM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRAN

Detailed Description

This PPS & Beryllium Copper female connector, SKU ACM36DRAN, boasts a robust construction designed for high-performance applications. With a current rating of 5A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows of 72 gold-plated contacts on a 3.96mm pitch, it offers secure connectivity. The full bellow contact type and right-angle orientation provide efficient mating in tight spaces. With a Matte Tin termination, it guarantees optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. Measuring 10.95mm in height and 11.13mm in width, this board-to-board PCB connector is suitable for various electronic systems. Its non-RoHS compliant status makes it suitable for specific industrial applications. Trust the ACM36DRAN for durable and high-quality interconnect solutions.