ACM36DRSD-S273

Heilind Number:SULACM36DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSD-S273

Detailed Description

The ACM36DRSD-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage handling capabilities up to 950VAC, this connector is ideal for power and signal transmission. Its dual-row, 72-position layout allows for versatile connectivity options. The termination method of through-hole mounting with clearance holes guarantees secure attachment to the PCB. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range from -65 to 150°C, it meets the needs of various industries. The straight orientation and loop bellow contact type facilitate easy mating and ensure signal integrity. This connector, with a compact design and dimensions of 9.4mm width and 15.49mm height, is suitable for space-constrained applications. Matte Tin termination plating adds to its reliability. Overall, the ACM36DRSDS273 is a top choice for high-reliability board-to-board connections.