ACM36DRSZ-S273

Heilind Number:SULACM36DRSZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSZ-S273

Detailed Description

ACM36DRSZ-S273. This high-performance connector, featuring PPS and Beryllium Copper construction, ensures reliable electrical connections in demanding environments. With a low 3 A amperage and a 950 VAC voltage rating, it's suitable for a wide range of applications. The female gender, two rows of contacts, and side-hole mount type offer versatile installation options. Through-hole termination with gold-plated Beryllium Copper contacts guarantees excellent conductivity. The 3.96mm pitch and loop bellow contact type provide secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh conditions. With 72 positions and a .19-inch tail length, it accommodates complex PCB layouts. Its compact design, measuring .61 inches in height and 9.4mm in width, saves space. Terminating with matte tin, it meets industry standards for durability. This connector, part of the Board to Board PCB family, is a reliable choice for high-performance electronic systems.