ACM36DRTI-S13

Heilind Number:SULACM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRTI-S13

Detailed Description

Introducing the ACM36DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its two-row, female gender design with a threaded mount type and card extender termination method offers secure and efficient installation. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission, while the full bellow contact type and straddle orientation enhance connectivity stability. With 72 positions and a voltage rating of 950 VAC, this connector is suitable for various industrial scenarios. Operating at temperatures ranging from -65 to 150 °C, it is built to withstand extreme conditions. The ACM36DRTIS13 is not only high-performing but also meets stringent quality standards, making it an ideal choice for critical applications in aerospace, defense, and other industries.