ACM36DRTN-S13
PPS & BERYLLIUM COPPER; .0
The ACM36DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and two rows of 72 positions, it offers ample connectivity options for your PCB layout. The female connector boasts a voltage rating of 950VAC and a current capacity of 5A, making it ideal for power and signal transmission. Gold-plated contacts and a matte tin termination guarantee excellent conductivity and corrosion resistance. Its straddle orientation and card extender termination method allow for easy installation and secure attachment. Tested for durability and performance, the ACM36DRTNS13 is a top choice for critical electronic systems.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ACM36DRTN-S13 |
Amperage: | 5 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Card Extender |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 950 VAC |
Contact Type: | Full Bellow |
Orientation: | Straddle |
Number of Positions: | 72 |
Tail Length: | .122 in, 3.1 mm |
Operating Temperature Range: | -65 - 150 °C |
Connector Height: | 10.95 mm, .431 in |
Connector Width: | 11.13 mm, .438 in |
Termination Plating: | Matte Tin |
SKU: | SULACM36DRTN-S13 |
gender: | Female |
rows: | 2 |
orientation: | Straddle |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |