ACM36DRTS-S13

PPS & BERYLLIUM COPPER; .0

The ACM36DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this female connector ensures reliable power and signal transmission. Featuring PPS and beryllium copper construction, it offers exceptional durability and robustness. The side hole mount type and straddle orientation make it versatile for various board configurations. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 72 positions and a current rating of 5A, it meets the connectivity needs of high-density PCBs. Trust the ACM36DRTSS13 for secure and efficient board-to-board connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTS-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Termination Plating:Matte Tin
SKU:SULACM36DRTS-S13
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: