ACM36DSEH-S243

Heilind Number:SULACM36DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSEH-S243

Detailed Description

Introducing the ACM36DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a short description of PPS & Beryllium Copper construction, this connector features a 3A amperage rating and can handle voltages up to 950VAC. Its female gender and single-row design make it versatile for various electronic setups, while the clearance hole mount type and eyelet termination method ensure secure and efficient installation. The 36 positions, with a pitch of 3.96mm, offer ample connectivity options. Engineered with gold-plated Beryllium Copper contacts and matte tin termination plating, this connector guarantees superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent performance standards. Perfect for hi-rel environments, the ACM36DSEHS243 is a reliable choice for critical electronic systems.