ACM36DTAD-S328

Heilind Number:SULACM36DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DTAD-S328

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ACM36DTAD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a voltage rating of 950 VAC, this female connector with two rows and 72 positions ensures reliable power and signal transmission. The contact material of Beryllium Copper with gold plating offers exceptional conductivity and durability. Its clearance hole mount type and right-angle orientation make it easy to install in tight spaces. With a pitch of 3.96mm and a tail length of 2.54mm, it provides a secure connection. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for use in industrial, aerospace, and telecommunications applications, this connector is a vital component for high-speed and high-reliability connections.