ACM36DTMI

PPS & BERYLLIUM COPPER; .0

The ACM36DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable power and signal transmission. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. Gold contact plating ensures excellent conductivity, while Matte Tin termination plating provides secure and durable connections. With a voltage rating of 950 VAC and an amperage of 3 A, this connector delivers robust performance. Its threaded, right-angle mount type and 2-row design with 72 positions offer versatility for various PCB layouts. Trust the ACM36DTMI for high-reliability connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DTMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM36DTMI
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: