ACM40DRMI

PPS & BERYLLIUM COPPER; .0

The ACM40DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this female connector boasts a pitch of 3.96mm (0.156 inches) and is rated for up to 950VAC and 3A. Featuring a threaded mount type and straight orientation, it ensures secure and reliable connections in any setup. The loop bellow contact type and gold plating guarantee excellent conductivity and signal integrity. With 80 positions and a termination method of wire wrap, it offers ample versatility for your connectivity needs. Engineered for durability, this connector operates flawlessly in a wide temperature range from -65 to 150°C. Whether for industrial or commercial use, the ACM40DRMI is the perfect choice for your high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM40DRMI
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: