ACM40DRSN-S328

Heilind Number:SULACM40DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DRSN-S328

Detailed Description

The ACM40DRSN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a contact plating of gold and termination plating of matte tin, the connector guarantees reliable signal transmission. Its loop bellow contact type and straight orientation make it easy to use, while the two rows of 80 positions allow for versatile connectivity. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACM40DRSN-S328 is the perfect choice for secure and efficient PCB connections.